Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

32442 | |
|---|---|
DigiKey Part Number | 32442-ND |
Manufacturer | |
Manufacturer Product Number | 32442 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32442 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.703" (17.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577638-1 | TE Connectivity AMP Connectors | 86 | A135143-ND | 132,50000 Kč | Parametric Equivalent |
| 2-320561-2 | TE Connectivity AMP Connectors | 9 455 | A27253CT-ND | 9,45000 Kč | Parametric Equivalent |
| 2-320619-1 | TE Connectivity AMP Connectors | 25 395 | A28107CT-ND | 8,82000 Kč | Parametric Equivalent |
| 2-32957-1 | TE Connectivity AMP Connectors | 9 769 | A135554CT-ND | 20,79000 Kč | Parametric Equivalent |
| 2-34158-1 | TE Connectivity AMP Connectors | 12 879 | A100522CT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,07319 Kč | 60 731,90 Kč |
| Unit Price without VAT: | 6,07319 Kč |
|---|---|
| Unit Price with VAT: | 7,34856 Kč |


























