Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320619-1

DigiKey Part Number
A28107TR-ND - Tape & Reel (TR)
A28107CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320619-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320619-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.703" (17.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,41200 Kč74,12 Kč
256,94600 Kč173,65 Kč
506,61440 Kč330,72 Kč
1006,29940 Kč629,94 Kč
2505,90464 Kč1 476,16 Kč
5005,62242 Kč2 811,21 Kč
1 0005,35365 Kč5 353,65 Kč
2 5005,01819 Kč12 545,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,92202 Kč24 610,10 Kč
10 0004,68713 Kč46 871,30 Kč
15 0004,55500 Kč68 325,00 Kč
25 0004,39387 Kč109 846,75 Kč
35 0004,29089 Kč150 181,15 Kč
50 0004,18436 Kč209 218,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč