
VMEEJ1J2 | |
|---|---|
DigiKey Part Number | 44-VMEEJ1J2-ND |
Manufacturer | |
Manufacturer Product Number | VMEEJ1J2 |
Description | VME EXTENDER , 96-PIN SEPARATE J |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector to Terminal Block 96 FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | - | |
Number of Positions | 96 | |
Pitch | - | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 11.750" L x 9.187" W (298.45mm x 233.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 590,40000 Kč | 12 590,40 Kč |
| 5 | 12 096,15000 Kč | 60 480,75 Kč |
| Unit Price without VAT: | 12 590,40000 Kč |
|---|---|
| Unit Price with VAT: | 15 234,38400 Kč |











