



583859-1 | |
|---|---|
DigiKey Part Number | 583859-1-ND |
Manufacturer | |
Manufacturer Product Number | 583859-1 |
Description | CONN CARDEDGE HSG 56POS .156 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 56 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,03000 Kč | 594,03 Kč |
| 10 | 504,83400 Kč | 5 048,34 Kč |
| 25 | 473,22760 Kč | 11 830,69 Kč |
| 50 | 450,65060 Kč | 22 532,53 Kč |
| 100 | 429,15920 Kč | 42 915,92 Kč |
| 250 | 402,31916 Kč | 100 579,79 Kč |
| 500 | 383,14378 Kč | 191 571,89 Kč |
| Unit Price without VAT: | 594,03000 Kč |
|---|---|
| Unit Price with VAT: | 718,77630 Kč |
















