
K 32 SL 24 | |
|---|---|
DigiKey Part Number | 2128-K32SL24-ND |
Manufacturer | |
Manufacturer Product Number | K 32 SL 24 |
Description | SOCKET IMPACT HEX 24MM 3.54" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 24mm 3.54" (90.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 24mm | |
Drive Size | 3/4" | |
Length | 3.54" (90.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 302,85000 Kč | 2 302,85 Kč |
| Unit Price without VAT: | 2 302,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 786,44850 Kč |











