
1-583853-0 | |
|---|---|
DigiKey Part Number | 1-583853-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-583853-0 |
Description | TERM EDGE TWIN LF 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-583853-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 23,91201 Kč | 167 384,07 Kč |
| Unit Price without VAT: | 23,91201 Kč |
|---|---|
| Unit Price with VAT: | 28,93353 Kč |














