
583859-7 | |
|---|---|
DigiKey Part Number | A114064-ND |
Manufacturer | |
Manufacturer Product Number | 583859-7 |
Description | CONN CARDEDGE HSG 30POS .156 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 30 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.156" (3.96mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,68000 Kč | 548,68 Kč |
| Unit Price without VAT: | 548,68000 Kč |
|---|---|
| Unit Price with VAT: | 663,90280 Kč |









