Edge Terminal Non-Gendered 16-20 AWG Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583875-2

DigiKey Part Number
17-583875-2TR-ND - Tape & Reel (TR)
17-583875-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
583875-2
Description
TERM EDGE TWIN LF 16-20AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 16-20 AWG Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin or Socket
Non-Gendered
Wire Gauge
16-20 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,18500 Kč261,85 Kč
2524,55080 Kč613,77 Kč
5023,37500 Kč1 168,75 Kč
10022,25790 Kč2 225,79 Kč
25020,86276 Kč5 215,69 Kč
50019,86662 Kč9 933,31 Kč
1 00018,91836 Kč18 918,36 Kč
2 50018,47748 Kč46 193,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 00016,82249 Kč117 757,43 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč