



2-583718-7 | |
|---|---|
DigiKey Part Number | 2-583718-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-583718-7 |
Description | CONN CARDEDGE HSG 64POS .100 BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-583718-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 64 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 140,09900 Kč | 1 400,99 Kč |
| 25 | 131,32160 Kč | 3 283,04 Kč |
| 50 | 125,04720 Kč | 6 252,36 Kč |
| 125 | 117,21920 Kč | 14 652,40 Kč |
| 250 | 111,62536 Kč | 27 906,34 Kč |
| 500 | 106,30112 Kč | 53 150,56 Kč |
| 1 000 | 101,23262 Kč | 101 232,62 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |











