
583861-5 | |
|---|---|
DigiKey Part Number | A114065-ND |
Manufacturer | |
Manufacturer Product Number | 583861-5 |
Description | CONN CARDEDGE HSG 12POS .100 BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 583861-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 12 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,58300 Kč | 875,83 Kč |
| 25 | 82,10200 Kč | 2 052,55 Kč |
| 50 | 78,17560 Kč | 3 908,78 Kč |
| 100 | 74,44420 Kč | 7 444,42 Kč |
| 250 | 69,78224 Kč | 17 445,56 Kč |
| 500 | 66,45280 Kč | 33 226,40 Kč |
| 1 000 | 63,28356 Kč | 63 283,56 Kč |
| 2 500 | 59,32573 Kč | 148 314,33 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |












