
323144 | |
|---|---|
DigiKey Part Number | A28063-ND |
Manufacturer | |
Manufacturer Product Number | 323144 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 0.733" (18.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,70040 Kč | 267,51 Kč |
| 50 | 10,18400 Kč | 509,20 Kč |
| 100 | 9,69900 Kč | 969,90 Kč |
| 250 | 9,08960 Kč | 2 272,40 Kč |
| 500 | 8,65538 Kč | 4 327,69 Kč |
| 1 000 | 8,24213 Kč | 8 242,13 Kč |
| 2 500 | 7,72592 Kč | 19 314,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |












