


3LD22540TK51 | |
|---|---|
DigiKey Part Number | 3473-3LD22540TK51-ND |
Manufacturer | |
Manufacturer Product Number | 3LD22540TK51 |
Description | SWITCH 690V 32A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 32A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD22540TK51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 32A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 257,06000 Kč | 5 257,06 Kč |
| Unit Price without VAT: | 5 257,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 361,04260 Kč |








