
97 49 24 | |
|---|---|
DigiKey Part Number | 2172-974924-ND |
Manufacturer | |
Manufacturer Product Number | 97 49 24 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For D-Sub Contacts, 0.03 ~ 0.56mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | D-Sub Contacts, 0.03 ~ 0.56mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 861,04000 Kč | 4 861,04 Kč |
| Unit Price without VAT: | 4 861,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 881,85840 Kč |








