Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

322454-2 | |
|---|---|
DigiKey Part Number | A128739-ND |
Manufacturer | |
Manufacturer Product Number | 322454-2 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322454-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.708" (17.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 50 | 17,18060 Kč | 859,03 Kč |
| 100 | 16,35950 Kč | 1 635,95 Kč |
| 250 | 15,33440 Kč | 3 833,60 Kč |
| 500 | 14,60200 Kč | 7 301,00 Kč |
| 1 000 | 13,90509 Kč | 13 905,09 Kč |
| 2 500 | 13,03455 Kč | 32 586,38 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |












