P10-8RHT6-L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,48000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 441
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 844
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 629
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16 597
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 243
Unit Price: 16,17000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 343
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25 480
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 153
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 42
Unit Price: 5,04000 Kč
Datasheet
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-8RHT6-L

DigiKey Part Number
298-15111-ND
Manufacturer
Manufacturer Product Number
P10-8RHT6-L
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.780" (19.81mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.040" (1.02mm)
Contact Finish
Nickel
Width - Outer Edges
0.310" (7.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P10-8R-DPanduit Corp0298-15110-ND8,40000 KčParametric Equivalent
P10-8R-LPanduit Corp0298-10534-ND18,48000 KčParametric Equivalent
P10-8RHT6-DPanduit Corp0298-11944-ND14,49000 KčParametric Equivalent
0190690233Molex7 441WM13694-ND7,14000 KčParametric Equivalent
0190690235Molex3 844WM19749CT-ND6,72000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1024,73600 Kč247,36 Kč
2524,04680 Kč601,17 Kč
5023,52620 Kč1 176,31 Kč
10023,02010 Kč2 302,01 Kč
25022,36624 Kč5 591,56 Kč
50021,88412 Kč10 942,06 Kč
1 00021,41124 Kč21 411,24 Kč
2 50020,80121 Kč52 003,03 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč