
BU-191930106 | |
|---|---|
DigiKey Part Number | 314-BU-191930106-ND |
Manufacturer | |
Manufacturer Product Number | BU-191930106 |
Description | 12-10 UNINSULATED #8 RING TERMIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.720" (18.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 1 000 | 3,98962 Kč | 3 989,62 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

