Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690235

DigiKey Part Number
WM19749TR-ND - Tape & Reel (TR)
WM19749CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690235
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.282" (7.16mm)
Length - Overall
0.741" (18.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,73200 Kč57,32 Kč
255,36720 Kč134,18 Kč
505,11100 Kč255,55 Kč
1004,86730 Kč486,73 Kč
2504,56160 Kč1 140,40 Kč
5004,34364 Kč2 171,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,32454 Kč4 324,54 Kč
2 0004,11792 Kč8 235,84 Kč
3 0004,00166 Kč12 004,98 Kč
5 0003,85998 Kč19 299,90 Kč
7 0003,76944 Kč26 386,08 Kč
10 0003,67576 Kč36 757,60 Kč
25 0003,44576 Kč86 144,00 Kč
50 0003,28142 Kč164 071,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč