
40523 | |
|---|---|
DigiKey Part Number | A100589TR-ND - Tape & Reel (TR) A100589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40523 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40523 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.670" (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,09000 Kč | 127,25 Kč |
| 50 | 4,84220 Kč | 242,11 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 250 | 4,32224 Kč | 1 080,56 Kč |
| 500 | 4,11560 Kč | 2 057,80 Kč |
| 1 000 | 3,91886 Kč | 3 918,86 Kč |
| 2 500 | 3,67339 Kč | 9 183,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,48538 Kč | 27 883,04 Kč |
| 16 000 | 3,31906 Kč | 53 104,96 Kč |
| 24 000 | 3,22549 Kč | 77 411,76 Kč |
| 40 000 | 3,11140 Kč | 124 456,00 Kč |
| 56 000 | 3,03847 Kč | 170 154,32 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

