Ring Terminal Connector 1 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31087

DigiKey Part Number
A28261-ND
Manufacturer
Manufacturer Product Number
31087
Description
CONN RING CIRC 16-22AWG #1 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
31087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.449" (11.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,50100 Kč55,01 Kč
255,15720 Kč128,93 Kč
504,90940 Kč245,47 Kč
1004,67420 Kč467,42 Kč
2504,38020 Kč1 095,05 Kč
5004,17104 Kč2 085,52 Kč
1 0003,97156 Kč3 971,56 Kč
3 0003,67507 Kč11 025,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč