


3-87631-1 | |
|---|---|
DigiKey Part Number | 3-87631-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-87631-1 |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87631-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 89,29200 Kč | 2 232,30 Kč |
| 50 | 85,02520 Kč | 4 251,26 Kč |
| 100 | 80,96620 Kč | 8 096,62 Kč |
| 250 | 75,89768 Kč | 18 974,42 Kč |
| 500 | 72,27596 Kč | 36 137,98 Kč |
| 1 000 | 68,82892 Kč | 68 828,92 Kč |
| 2 500 | 64,52476 Kč | 161 311,90 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |




























