


3-87175-0 | |
|---|---|
DigiKey Part Number | A26940-ND |
Manufacturer | |
Manufacturer Product Number | 3-87175-0 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87175-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 174,68200 Kč | 1 746,82 Kč |
| 25 | 163,74240 Kč | 4 093,56 Kč |
| 50 | 155,91860 Kč | 7 795,93 Kč |
| 100 | 148,47900 Kč | 14 847,90 Kč |
| 250 | 139,18568 Kč | 34 796,42 Kč |
| 500 | 132,54778 Kč | 66 273,89 Kč |
| 1 000 | 126,22780 Kč | 126 227,80 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |



















