Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-794616-6 | |
|---|---|
DigiKey Part Number | A125606-ND |
Manufacturer | |
Manufacturer Product Number | 3-794616-6 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794616-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 3,91366 Kč | 66 532,22 Kč |
| Unit Price without VAT: | 3,91366 Kč |
|---|---|
| Unit Price with VAT: | 4,73553 Kč |















