
2159220641 | |
|---|---|
DigiKey Part Number | 900-2159220641-ND |
Manufacturer | |
Manufacturer Product Number | 2159220641 |
Description | MICROFIT+ DR PLUG 6CKT HF POL-E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 50 | 8,37400 Kč | 418,70 Kč |
| 100 | 7,97290 Kč | 797,29 Kč |
| 250 | 7,47360 Kč | 1 868,40 Kč |
| 500 | 7,11622 Kč | 3 558,11 Kč |
| 2 000 | 6,45248 Kč | 12 904,96 Kč |
| 4 000 | 6,14449 Kč | 24 577,96 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

