
CL170853BR | |
|---|---|
DigiKey Part Number | 4654-CL170853BR-ND |
Manufacturer | |
Manufacturer Product Number | CL170853BR |
Description | KNOB K87MBR BLACK 6MM D RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Red |
Datasheet | Datasheet |
EDA/CAD Models | CL170853BR Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.236" (6.00mm) |
Packaging Bulk | Height 0.587" (14.90mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Skirt | Material Plastic |
Type Knurled, Straight | Color Black, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 20,83000 Kč | 104,15 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 17,81480 Kč | 445,37 Kč |
| 50 | 16,73960 Kč | 836,98 Kč |
| 100 | 15,78000 Kč | 1 578,00 Kč |
| 300 | 14,46623 Kč | 4 339,87 Kč |
| 500 | 13,92924 Kč | 6 964,62 Kč |
| 1 000 | 13,26801 Kč | 13 268,01 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




