
3-644892-4 | |
|---|---|
DigiKey Part Number | 3-644892-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-644892-4 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-644892-4 Models |
Category | Contact Length - Mating 0.280" (7.11mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 0.520" (13.21mm) |
Packaging Bulk | Insulation Height 0.410" (10.41mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose, Lighting |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 27,92600 Kč | 279,26 Kč |
| 100 | 23,72310 Kč | 2 372,31 Kč |
| 500 | 21,17542 Kč | 10 587,71 Kč |
| 1 000 | 20,16456 Kč | 20 164,56 Kč |
| 5 000 | 18,00097 Kč | 90 004,85 Kč |
| 10 000 | 17,14280 Kč | 171 428,00 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |












