Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
CL-SB-22A-01T
CL-SB-22A-01T

CL-SB-22A-01T

DigiKey Part Number
563-1338-2-ND - Tape & Reel (TR)
563-1338-1-ND - Cut Tape (CT)
563-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-22A-01T
Description
SWITCH SLIDE DPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-22A-01T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
DPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
153gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,54400 Kč215,44 Kč
2520,02360 Kč500,59 Kč
10017,84410 Kč1 784,41 Kč
25016,53384 Kč4 133,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,62756 Kč7 813,78 Kč
1 00014,80023 Kč14 800,23 Kč
1 50014,35339 Kč21 530,08 Kč
2 50013,82970 Kč34 574,25 Kč
3 50013,50807 Kč47 278,25 Kč
5 00013,18708 Kč65 935,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč