




MTJ-88ARX1-FSM-LH | |
|---|---|
DigiKey Part Number | 2057-MTJ-88ARX1-FSM-LH-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88ARX1-FSM-LH |
Description | RJ45 MODULAR JACK, SHIELDED, DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Shielded |
Series | Features Board Guide, Solder Retention |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 60 | 15,31450 Kč | 918,87 Kč |
| 120 | 14,58308 Kč | 1 749,97 Kč |
| 300 | 13,66830 Kč | 4 100,49 Kč |
| 540 | 13,11287 Kč | 7 080,95 Kč |
| 1 020 | 12,53704 Kč | 12 787,78 Kč |
| 2 520 | 11,76188 Kč | 29 639,94 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











