
3-640469-3 | |
|---|---|
DigiKey Part Number | A136038TR-ND - Tape & Reel (TR) A136038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-640469-3 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640469-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 25 | 6,79880 Kč | 169,97 Kč |
| 50 | 6,47360 Kč | 323,68 Kč |
| 100 | 6,16280 Kč | 616,28 Kč |
| 250 | 5,77612 Kč | 1 444,03 Kč |
| 500 | 5,49960 Kč | 2 749,80 Kč |
| 1 000 | 5,23682 Kč | 5 236,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 4,96704 Kč | 13 907,71 Kč |
| 5 600 | 4,72995 Kč | 26 487,72 Kč |
| 8 400 | 4,59658 Kč | 38 611,27 Kč |
| 14 000 | 4,43392 Kč | 62 074,88 Kč |
| 19 600 | 4,32997 Kč | 84 867,41 Kč |
| 28 000 | 4,22243 Kč | 118 228,04 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |















