Parametric Equivalent
Parametric Equivalent

3-480425-0 | |
|---|---|
DigiKey Part Number | A113470-ND |
Manufacturer | |
Manufacturer Product Number | 3-480425-0 |
Description | CONN PLUG HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-480425-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 100 | 7,47201 Kč | 172 603,43 Kč |
| Unit Price without VAT: | 7,47201 Kč |
|---|---|
| Unit Price with VAT: | 9,04113 Kč |




















