
61314-7 | |
|---|---|
DigiKey Part Number | A116286TR-ND - Tape & Reel (TR) A116286CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61314-7 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61314-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,85400 Kč | 198,54 Kč |
| 25 | 18,61160 Kč | 465,29 Kč |
| 50 | 17,72300 Kč | 886,15 Kč |
| 100 | 16,87420 Kč | 1 687,42 Kč |
| 250 | 15,81596 Kč | 3 953,99 Kč |
| 500 | 15,06100 Kč | 7 530,50 Kč |
| 1 000 | 14,34170 Kč | 14 341,70 Kč |
| 2 500 | 13,65735 Kč | 34 143,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 12,75257 Kč | 89 267,99 Kč |
| 14 000 | 12,14450 Kč | 170 023,00 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


















