1-480727-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 018
Unit Price: 0,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,35584 Kč
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480727-0

DigiKey Part Number
A112264-ND
Manufacturer
Manufacturer Product Number
1-480727-0
Description
CONN PLUG HSG 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480727-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00010,35033 Kč31 050,99 Kč
Manufacturers Standard Package
Unit Price without VAT:10,35033 Kč
Unit Price with VAT:12,52390 Kč