
1-480728-0 | |
|---|---|
DigiKey Part Number | A112265-ND |
Manufacturer | |
Manufacturer Product Number | 1-480728-0 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480728-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 50 | 20,93080 Kč | 1 046,54 Kč |
| 100 | 19,92920 Kč | 1 992,92 Kč |
| 250 | 18,68068 Kč | 4 670,17 Kč |
| 500 | 17,78866 Kč | 8 894,33 Kč |
| 1 000 | 16,93930 Kč | 16 939,30 Kč |
| 2 500 | 15,87902 Kč | 39 697,55 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


