Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2406060-5 | |
|---|---|
DigiKey Part Number | 17-3-2406060-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-2406060-5 |
Description | ECONOMY POWER 2.5 PLUG HSG, 5P,Y |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 1,45208 Kč | 9 293,31 Kč |
| Unit Price without VAT: | 1,45208 Kč |
|---|---|
| Unit Price with VAT: | 1,75702 Kč |















