



5-1971793-3 | |
|---|---|
DigiKey Part Number | A128866-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971793-3 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Red 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971793-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 25 | 2,35240 Kč | 58,81 Kč |
| 50 | 2,23980 Kč | 111,99 Kč |
| 100 | 2,13140 Kč | 213,14 Kč |
| 250 | 1,99712 Kč | 499,28 Kč |
| 900 | 1,82393 Kč | 1 641,54 Kč |
| 1 800 | 1,73668 Kč | 3 126,02 Kč |
| 2 700 | 1,68760 Kč | 4 556,52 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

