Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2406060-5 | |
|---|---|
DigiKey Part Number | 17-2-2406060-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2406060-5 |
Description | ECONOMY POWER 2.5 PLUG HOUSING, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2406060-5 | TE Connectivity AMP Connectors | 0 | 17-1-2406060-5-ND | 1,50300 Kč | Parametric Equivalent |
| 1376477-5 | TE Connectivity AMP Connectors | 0 | 1376477-5-ND | 4,92450 Kč | Parametric Equivalent |
| 1744417-5 | TE Connectivity AMP Connectors | 5 753 | A116485-ND | 3,34000 Kč | Parametric Equivalent |
| 1747066-5 | TE Connectivity AMP Connectors | 0 | A125472-ND | 2,99885 Kč | Parametric Equivalent |
| 2391828-5 | TE Connectivity AMP Connectors | 0 | 17-2391828-5-ND | 1,45011 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 1,40429 Kč | 8 987,46 Kč |
| Unit Price without VAT: | 1,40429 Kč |
|---|---|
| Unit Price with VAT: | 1,69919 Kč |















