Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1376477-5 | |
|---|---|
DigiKey Part Number | 1376477-5-ND |
Manufacturer | |
Manufacturer Product Number | 1376477-5 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376477-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2406060-5 | TE Connectivity AMP Connectors | 0 | 17-1-2406060-5-ND | 1,50300 Kč | Parametric Equivalent |
| 1744417-5 | TE Connectivity AMP Connectors | 5 803 | A116485-ND | 3,34000 Kč | Parametric Equivalent |
| 1747066-5 | TE Connectivity AMP Connectors | 0 | A125472-ND | 2,99885 Kč | Parametric Equivalent |
| 2-2406060-5 | TE Connectivity AMP Connectors | 0 | 17-2-2406060-5-ND | 1,40429 Kč | Parametric Equivalent |
| 2391828-5 | TE Connectivity AMP Connectors | 0 | 17-2391828-5-ND | 1,45011 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 4,92450 Kč | 11 818,80 Kč |
| Unit Price without VAT: | 4,92450 Kč |
|---|---|
| Unit Price with VAT: | 5,95865 Kč |

















