
5-1971793-1 | |
|---|---|
DigiKey Part Number | A116687-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971793-1 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971793-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1971793-3 | TE Connectivity AMP Connectors | 11 997 | A128866-ND | 2,92000 Kč | Parametric Equivalent |
| 5-1971793-4 | TE Connectivity AMP Connectors | 15 988 | A128867-ND | 2,92000 Kč | Parametric Equivalent |
| RM25-05F | JAM | 638 | 4285-RM25-05F-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 100 | 1,94160 Kč | 194,16 Kč |
| 900 | 1,66149 Kč | 1 495,34 Kč |
| 1 800 | 1,58212 Kč | 2 847,82 Kč |
| 5 400 | 1,46398 Kč | 7 905,49 Kč |
| 10 800 | 1,39407 Kč | 15 055,96 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

