



292254-3 | |
|---|---|
DigiKey Part Number | A99699-ND |
Manufacturer | |
Manufacturer Product Number | 292254-3 |
Description | CONN ADAPT PLUG/PLUG 3POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292254-3 Models |
Category | Convert To (Adapter End) Plug, Male Pins |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bag | Number of Rows 1 |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Convert From (Adapter End) Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 100 | 10,31930 Kč | 1 031,93 Kč |
| 700 | 8,99319 Kč | 6 295,23 Kč |
| 1 400 | 8,56386 Kč | 11 989,40 Kč |
| 5 600 | 7,76584 Kč | 43 488,70 Kč |
| 10 500 | 7,42913 Kč | 78 005,86 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |












