4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
292254-4
292254-4

292254-4

DigiKey Part Number
A99700-ND
Manufacturer
Manufacturer Product Number
292254-4
Description
CONN ADAPT PLUG/PLUG 4POS 2MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
292254-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Plug, Male Pins
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
Pitch
0.079" (2.00mm)
Packaging
Bag
Number of Rows
1
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 931
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
1011,34500 Kč113,45 Kč
1009,64150 Kč964,15 Kč
6008,49480 Kč5 096,88 Kč
1 2008,08898 Kč9 706,78 Kč
5 4007,27451 Kč39 282,35 Kč
10 2006,95543 Kč70 945,39 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč