292175-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292175-5

DigiKey Part Number
A111143TR-ND - Tape & Reel (TR)
A111143CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
292175-5
Description
CONN HEADER SMD 5POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
292175-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.307" (7.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,25000 Kč202,50 Kč
10017,20000 Kč1 720,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
70014,24243 Kč9 969,70 Kč
1 40013,56266 Kč18 987,72 Kč
2 10013,18020 Kč27 678,42 Kč
3 50012,71378 Kč44 498,23 Kč
4 90012,41572 Kč60 837,03 Kč
7 00012,10742 Kč84 751,94 Kč
17 50011,38463 Kč199 231,02 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč