




1300540031 | |
|---|---|
DigiKey Part Number | WM20693-ND |
Manufacturer | |
Manufacturer Product Number | 1300540031 |
Description | CONNECTOR ADAPTER 4PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof, Water Resistant | |
Color | Black, Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 146,98000 Kč | 3 146,98 Kč |
| 10 | 2 675,18100 Kč | 26 751,81 Kč |
| 25 | 2 507,87160 Kč | 62 696,79 Kč |
| 50 | 2 388,33300 Kč | 119 416,65 Kč |
| Unit Price without VAT: | 3 146,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 807,84580 Kč |










