1300370008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300370008

DigiKey Part Number
1300370008-ND
Manufacturer
Manufacturer Product Number
1300370008
Description
TOP MOUNT 8 OUTLET CON.DVC/NET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 969,32000 Kč7 969,32 Kč
106 775,23700 Kč67 752,37 Kč
256 572,33200 Kč164 308,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 969,32000 Kč
Unit Price with VAT:9 642,87720 Kč