Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51863-1

DigiKey Part Number
A27233TR-ND - Tape & Reel (TR)
A27233CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
51863-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
51863-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.782" (19.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,57100 Kč75,71 Kč
257,09080 Kč177,27 Kč
506,75300 Kč337,65 Kč
1006,42980 Kč642,98 Kč
2506,02556 Kč1 506,39 Kč
5005,73734 Kč2 868,67 Kč
1 0005,46331 Kč5 463,31 Kč
2 5005,12103 Kč12 802,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,65937 Kč23 296,85 Kč
10 0004,43699 Kč44 369,90 Kč
15 0004,31189 Kč64 678,35 Kč
25 0004,15936 Kč103 984,00 Kč
35 0004,06188 Kč142 165,80 Kč
50 0003,96103 Kč198 051,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč