



5-146128-2 | |
|---|---|
DigiKey Part Number | A123234-ND |
Manufacturer | |
Manufacturer Product Number | 5-146128-2 |
Description | CONN HEADER SMD 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146128-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Tube | Contact Shape Square |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 54 | 29,39852 Kč | 1 587,52 Kč |
| 108 | 27,99269 Kč | 3 023,21 Kč |
| 540 | 24,98681 Kč | 13 492,88 Kč |
| 1 026 | 23,88036 Kč | 24 501,25 Kč |
| 5 022 | 21,35039 Kč | 107 221,66 Kč |
| 10 044 | 20,33262 Kč | 204 220,84 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |





