
RB751V-40 | |
|---|---|
DigiKey Part Number | 641-1943-2-ND - Tape & Reel (TR) 641-1943-1-ND - Cut Tape (CT) 641-1943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40 |
Description | DIODE SCHOTTKY 30V 30MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| 100 | 2,29830 Kč | 229,83 Kč |
| 500 | 1,69012 Kč | 845,06 Kč |
| 1 000 | 1,49305 Kč | 1 493,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24160 Kč | 3 724,80 Kč |
| 6 000 | 1,11469 Kč | 6 688,14 Kč |
| 9 000 | 1,04996 Kč | 9 449,64 Kč |
| 15 000 | 0,97715 Kč | 14 657,25 Kč |
| 21 000 | 0,93401 Kč | 19 614,21 Kč |
| 30 000 | 0,89205 Kč | 26 761,50 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |









