


NSVRB751V40T1G | |
|---|---|
DigiKey Part Number | NSVRB751V40T1GOSTR-ND - Tape & Reel (TR) NSVRB751V40T1GOSCT-ND - Cut Tape (CT) NSVRB751V40T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVRB751V40T1G |
Description | DIODE SCHOTTKY 30V 30MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Mfr | Capacitance @ Vr, F 2.5pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751V-40 RRG | Taiwan Semiconductor Corporation | 9 747 | 1801-RB751V-40RRGCT-ND | 0,23000 Kč | Similar |
| RB751V-40-AU_R1_000A1 | Panjit International Inc. | 7 610 | 3757-RB751V-40-AU_R1_000A1CT-ND | 0,11000 Kč | Similar |
| SDMK0340L-7-F | Diodes Incorporated | 47 520 | SDMK0340L-FDICT-ND | 0,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03758 Kč | 3 112,74 Kč |
| 6 000 | 0,92983 Kč | 5 578,98 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






