


284716-3 | |
|---|---|
DigiKey Part Number | 284716-3-ND |
Manufacturer | |
Manufacturer Product Number | 284716-3 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284716-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 46,88900 Kč | 468,89 Kč |
| 25 | 43,95320 Kč | 1 098,83 Kč |
| 50 | 41,84900 Kč | 2 092,45 Kč |
| 100 | 39,85000 Kč | 3 985,00 Kč |
| 300 | 36,87600 Kč | 11 062,80 Kč |
| 500 | 35,57062 Kč | 17 785,31 Kč |
| 1 000 | 33,87313 Kč | 33 873,13 Kč |
| 2 500 | 31,75410 Kč | 79 385,25 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |











