



284716-4 | |
|---|---|
DigiKey Part Number | 17-284716-4-ND |
Manufacturer | |
Manufacturer Product Number | 284716-4 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284716-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 25 | 40,34960 Kč | 1 008,74 Kč |
| 50 | 38,41800 Kč | 1 920,90 Kč |
| 100 | 36,58480 Kč | 3 658,48 Kč |
| 300 | 33,85367 Kč | 10 156,10 Kč |
| 500 | 32,65482 Kč | 16 327,41 Kč |
| 1 000 | 31,09657 Kč | 31 096,57 Kč |
| 2 500 | 29,15102 Kč | 72 877,55 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



