Socket Contact Gold 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962876-5

DigiKey Part Number
A122188TR-ND - Tape & Reel (TR)
A122188CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962876-5
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
962876-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,97400 Kč99,74 Kč
259,34840 Kč233,71 Kč
508,90320 Kč445,16 Kč
1008,47690 Kč847,69 Kč
2507,94480 Kč1 986,20 Kč
5007,56558 Kč3 782,79 Kč
1 0007,20399 Kč7 203,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,66319 Kč26 652,76 Kč
8 0006,34528 Kč50 762,24 Kč
12 0006,16640 Kč73 996,80 Kč
20 0005,94829 Kč118 965,80 Kč
28 0005,80886 Kč162 648,08 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč