
2834055-4 | |
|---|---|
DigiKey Part Number | A124565-ND |
Manufacturer | |
Manufacturer Product Number | 2834055-4 |
Description | REC, 3P LATCHED POKE-IN WTW CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834055-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Red | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,03000 Kč | 130,30 Kč |
| 25 | 12,21760 Kč | 305,44 Kč |
| 50 | 11,62800 Kč | 581,40 Kč |
| 100 | 11,07440 Kč | 1 107,44 Kč |
| 400 | 10,04033 Kč | 4 016,13 Kč |
| 800 | 9,56065 Kč | 7 648,52 Kč |
| 1 200 | 9,29094 Kč | 11 149,13 Kč |
| 2 800 | 8,75176 Kč | 24 504,93 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |











